0.250" (6.35mm) Quick Connect Male 13-17 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

928962-4

DigiKey Part Number
A107147TR-ND - Tape & Reel (TR)
A107147CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
928962-4
Description
CONN QC TAB 13-17AWG 0.250 CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 13-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
928962-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.098" (27.89mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
13-17 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Phosphor Bronze
Gender
Male
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.083" ~ 0.114" (2.11mm ~ 2.90mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.618" (15.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 776
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
107,02800 Kč70,28 Kč
256,58200 Kč164,55 Kč
506,26500 Kč313,25 Kč
1005,96470 Kč596,47 Kč
2505,59096 Kč1 397,74 Kč
5005,32316 Kč2 661,58 Kč
1 0005,06893 Kč5 068,93 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,83132 Kč14 493,96 Kč
6 0004,60069 Kč27 604,14 Kč
9 0004,47098 Kč40 238,82 Kč
15 0004,31278 Kč64 691,70 Kč
21 0004,21164 Kč88 444,44 Kč
30 0004,10707 Kč123 212,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč