
293008-1 | |
|---|---|
DigiKey Part Number | A120650-ND |
Manufacturer | |
Manufacturer Product Number | 293008-1 |
Description | CONN MALE TAB HSG 0.25 3POS NAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 293008-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 3 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Panel Mount | |
Color | Natural | |
Material | Polyamide (PA6), Nylon 6 | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,76700 Kč | 127,67 Kč |
| 25 | 11,96040 Kč | 299,01 Kč |
| 50 | 11,38940 Kč | 569,47 Kč |
| 200 | 10,32680 Kč | 2 065,36 Kč |
| 400 | 9,83338 Kč | 3 933,35 Kč |
| 600 | 9,55583 Kč | 5 733,50 Kč |
| 1 000 | 9,21728 Kč | 9 217,28 Kč |
| 2 600 | 8,61621 Kč | 22 402,15 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |





