
280924 | |
|---|---|
DigiKey Part Number | 280924-ND |
Manufacturer | |
Manufacturer Product Number | 280924 |
Description | CONN MALE TAB HSG 0.250/0.375 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Male, Tab Natural 0.250" (6.35mm), 0.375" (9.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280924 Models |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Perpendicular |
Series | For Use With/Related Products 0.250" (6.35mm) and 0.375" (9.53mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Male, Tab | Base Product Number |
Terminal Size 0.250" (6.35mm), 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 9,38069 Kč | 33 770,48 Kč |
| Unit Price without VAT: | 9,38069 Kč |
|---|---|
| Unit Price with VAT: | 11,35063 Kč |















