
280074-2 | |
|---|---|
DigiKey Part Number | A123012TR-ND - Tape & Reel (TR) A123012CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 280074-2 |
Description | CONN QC TAB 7-10AWG 0.375 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.375" (9.53mm) Quick Connect Male 7-10 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 280074-2 Models |
Category | Tab Length 0.843" (21.40mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 1.472" (37.40mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 7-10 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Contact Material Brass |
Tab Width 0.375" (9.53mm) | Contact Finish Tin |
Tab Thickness 0.048" (1.22mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 11,19900 Kč | 111,99 Kč |
| 25 | 10,49440 Kč | 262,36 Kč |
| 50 | 9,99400 Kč | 499,70 Kč |
| 100 | 9,51430 Kč | 951,43 Kč |
| 250 | 8,91780 Kč | 2 229,45 Kč |
| 500 | 8,49194 Kč | 4 245,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,32864 Kč | 8 328,64 Kč |
| 2 000 | 7,93104 Kč | 15 862,08 Kč |
| 3 000 | 7,70736 Kč | 23 122,08 Kč |
| 5 000 | 7,43457 Kč | 37 172,85 Kč |
| 7 000 | 7,26022 Kč | 50 821,54 Kč |
| 10 000 | 7,07988 Kč | 70 798,80 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |






