
280075-2 | |
|---|---|
DigiKey Part Number | A107118TR-ND - Tape & Reel (TR) A107118CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 280075-2 |
Description | CONN QC TAB 10-12AWG 0.375 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.375" (9.53mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 280075-2 Models |
Category | Length - Overall 1.472" (37.40mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.375" (9.53mm) | Insulation Diameter 0.134" ~ 0.201" (3.40mm ~ 5.10mm) |
Tab Thickness 0.048" (1.22mm) | Base Product Number |
Tab Length 0.843" (21.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 11,95000 Kč | 119,50 Kč |
| 25 | 11,19520 Kč | 279,88 Kč |
| 50 | 10,66140 Kč | 533,07 Kč |
| 100 | 10,15250 Kč | 1 015,25 Kč |
| 250 | 9,51596 Kč | 2 378,99 Kč |
| 500 | 9,06088 Kč | 4 530,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,63626 Kč | 12 954,39 Kč |
| 3 000 | 8,22402 Kč | 24 672,06 Kč |
| 4 500 | 7,99215 Kč | 35 964,67 Kč |
| 7 500 | 7,70933 Kč | 57 819,97 Kč |
| 10 500 | 7,52858 Kč | 79 050,09 Kč |
| 15 000 | 7,34164 Kč | 110 124,60 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |




