
2151322-2 | |
|---|---|
DigiKey Part Number | 2151322-2-ND |
Manufacturer | |
Manufacturer Product Number | 2151322-2 |
Description | OC-AT-S-FA-070F230O-001-0102 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Circular Contacts |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Application Tooling | Tool Type Feature Terminator |
Series | For Use With/Related Products Circular Contacts |
Packaging Bulk | Wire Gauge or Range - mm² 0.50 ~ 1.00mm² |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Pneumatic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103 718,57000 Kč | 103 718,57 Kč |
| Unit Price without VAT: | 103 718,57000 Kč |
|---|---|
| Unit Price with VAT: | 125 499,46970 Kč |











