
21033176505 | |
|---|---|
DigiKey Part Number | 1195-4109-ND |
Manufacturer | |
Manufacturer Product Number | 21033176505 |
Description | CIRC CBL 5POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 21033176505 Models |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer HARTING | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 5 | Color Multiple |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,87000 Kč | 354,87 Kč |
| 10 | 301,55200 Kč | 3 015,52 Kč |
| 25 | 282,65840 Kč | 7 066,46 Kč |
| 50 | 269,16500 Kč | 13 458,25 Kč |
| 100 | 256,32260 Kč | 25 632,26 Kč |
| 250 | 240,28684 Kč | 60 071,71 Kč |
| 500 | 228,83158 Kč | 114 415,79 Kč |
| Unit Price without VAT: | 354,87000 Kč |
|---|---|
| Unit Price with VAT: | 429,39270 Kč |







