


21038212525 | |
|---|---|
DigiKey Part Number | 1195-8810-ND |
Manufacturer | |
Manufacturer Product Number | 21038212525 |
Description | CONN PLG HSG F 5P INLINE PNL MT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line); Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 21038212525 Models |
Category | Fastening Type Push-Twist |
Manufacturer HARTING | Orientation A |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell |
Type For Female Sockets | Shielding Shielded |
Number of Positions 5 | Note Contacts Sold Separately |
Shell Size - Insert M12-5 | Insert Material Liquid Crystal Polymer (LCP) |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 828,16000 Kč | 828,16 Kč |
| 10 | 703,95800 Kč | 7 039,58 Kč |
| 25 | 659,88320 Kč | 16 497,08 Kč |
| 50 | 628,40720 Kč | 31 420,36 Kč |
| 100 | 598,44090 Kč | 59 844,09 Kč |
| 250 | 561,02456 Kč | 140 256,14 Kč |
| Unit Price without VAT: | 828,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 002,07360 Kč |



















