


21038211530 | |
|---|---|
DigiKey Part Number | 1195-5606-ND |
Manufacturer | |
Manufacturer Product Number | 21038211530 |
Description | CONN PLUG HSNG MALE 5POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038211530 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Fastening Type Push-Pull |
Series | Orientation A |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Connector Type Plug Housing | Features Backshell, Strain Relief |
Type For Male Pins | Shielding Shielded |
Number of Positions 5 | Note Contacts Sold Separately |
Shell Size - Insert M12-5 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 916,35000 Kč | 916,35 Kč |
| 10 | 778,90000 Kč | 7 789,00 Kč |
| 25 | 730,13400 Kč | 18 253,35 Kč |
| 50 | 695,30680 Kč | 34 765,34 Kč |
| 100 | 662,15300 Kč | 66 215,30 Kč |
| 250 | 620,75464 Kč | 155 188,66 Kč |
| Unit Price without VAT: | 916,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 108,78350 Kč |








