


21033112511 | |
|---|---|
DigiKey Part Number | 1195-8738-2-ND - Tape & Reel (TR) 1195-8738-1-ND - Cut Tape (CT) 1195-8738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 21033112511 |
Description | CONN FML INS M12 5POS GOLD 75PCS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 21033112511 Models |
Category | Orientation A |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 5 | Voltage Rating 60V |
Shell Size - Insert M12-5 | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Contact Material Copper Alloy |
Termination Solder | Insert Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,01000 Kč | 261,01 Kč |
| 10 | 221,76000 Kč | 2 217,60 Kč |
| 25 | 207,86360 Kč | 5 196,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 192,36133 Kč | 14 427,10 Kč |
| 150 | 183,18233 Kč | 27 477,35 Kč |
| 225 | 178,01916 Kč | 40 054,31 Kč |
| 375 | 171,72277 Kč | 64 396,04 Kč |
| 525 | 167,69842 Kč | 88 041,67 Kč |
| 750 | 163,53607 Kč | 122 652,05 Kč |
| Unit Price without VAT: | 261,01000 Kč |
|---|---|
| Unit Price with VAT: | 315,82210 Kč |














