


6GK50041BD001AB2 | |
|---|---|
DigiKey Part Number | 3473-6GK50041BD001AB2-ND |
Manufacturer | |
Manufacturer Product Number | 6GK50041BD001AB2 |
Description | SCALANCE XB004-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 6GK50041BD001AB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 4 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45, SC | |
Voltage - Input | 19.2V ~ 28.8V | |
Ingress Protection | IP20 | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 691,79000 Kč | 4 691,79 Kč |
| Unit Price without VAT: | 4 691,79000 Kč |
|---|---|
| Unit Price with VAT: | 5 677,06590 Kč |











