
737-408 | |
|---|---|
DigiKey Part Number | 2946-737-408-ND |
Manufacturer | |
Manufacturer Product Number | 737-408 |
Description | TRIPLE-DECK PCB TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 737-408 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 3 | |
Positions Per Level | 8 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Orange | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,41000 Kč | 429,41 Kč |
| 10 | 306,71800 Kč | 3 067,18 Kč |
| 25 | 273,67960 Kč | 6 841,99 Kč |
| 50 | 253,99600 Kč | 12 699,80 Kč |
| 100 | 238,23070 Kč | 23 823,07 Kč |
| 250 | 222,33608 Kč | 55 584,02 Kč |
| 500 | 213,30608 Kč | 106 653,04 Kč |
| 1 000 | 206,29401 Kč | 206 294,01 Kč |
| Unit Price without VAT: | 429,41000 Kč |
|---|---|
| Unit Price with VAT: | 519,58610 Kč |









