



DI78M05UAB | |
|---|---|
DigiKey Part Number | 4878-DI78M05UABTR-ND - Tape & Reel (TR) 4878-DI78M05UABCT-ND - Cut Tape (CT) 4878-DI78M05UABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI78M05UAB |
Description | IC REG LINEAR 5V 500MA SOT89 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | DI78M05UAB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 35V | Supplier Device Package SOT-89 |
Voltage - Output (Min/Fixed) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,60360 Kč | 65,09 Kč |
| 100 | 2,22160 Kč | 222,16 Kč |
| 250 | 2,03764 Kč | 509,41 Kč |
| 500 | 1,92720 Kč | 963,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,83586 Kč | 1 835,86 Kč |
| 2 000 | 1,76079 Kč | 3 521,58 Kč |
| 3 000 | 1,72317 Kč | 5 169,51 Kč |
| 5 000 | 1,68148 Kč | 8 407,40 Kč |
| 7 000 | 1,65713 Kč | 11 599,91 Kč |
| 10 000 | 1,63371 Kč | 16 337,10 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |










