
LM5161PWPR | |
|---|---|
DigiKey Part Number | 296-47265-2-ND - Tape & Reel (TR) 296-47265-1-ND - Cut Tape (CT) 296-47265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5161PWPR |
Description | IC REG BCK FLYBACK ADJ 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5161PWPR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 92V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive, Isolation Capable | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-HTSSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,71000 Kč | 114,71 Kč |
| 10 | 87,61400 Kč | 876,14 Kč |
| 25 | 80,83600 Kč | 2 020,90 Kč |
| 100 | 73,38220 Kč | 7 338,22 Kč |
| 250 | 70,29556 Kč | 17 573,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 64,06434 Kč | 160 160,85 Kč |
| Unit Price without VAT: | 114,71000 Kč |
|---|---|
| Unit Price with VAT: | 138,79910 Kč |












