
LG Y876-P1Q2-24-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LGY876-P1Q2-24-0-20-R18-ZTR-ND - Tape & Reel (TR) 475-LGY876-P1Q2-24-0-20-R18-ZCT-ND - Cut Tape (CT) 475-LGY876-P1Q2-24-0-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG Y876-P1Q2-24-0-20-R18-Z |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.70mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.20mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 100 | 3,17490 Kč | 317,49 Kč |
| 500 | 2,56974 Kč | 1 284,87 Kč |
| 1 000 | 2,36962 Kč | 2 369,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,11107 Kč | 6 333,21 Kč |
| 6 000 | 1,97903 Kč | 11 874,18 Kč |
| 9 000 | 1,91124 Kč | 17 201,16 Kč |
| 15 000 | 1,83461 Kč | 27 519,15 Kč |
| 21 000 | 1,78901 Kč | 37 569,21 Kč |
| 30 000 | 1,74452 Kč | 52 335,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |









