
LR Y8SF-U1V2-1-0-20-R18-Z | |
|---|---|
DigiKey Part Number | 475-LRY8SF-U1V2-1-0-20-R18-ZTR-ND - Tape & Reel (TR) 475-LRY8SF-U1V2-1-0-20-R18-ZCT-ND - Cut Tape (CT) 475-LRY8SF-U1V2-1-0-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR Y8SF-U1V2-1-0-20-R18-Z |
Description | LED RED CLEAR 2SMD R/A |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.20mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 100 | 5,37760 Kč | 537,76 Kč |
| 500 | 4,42470 Kč | 2 212,35 Kč |
| 1 000 | 4,11120 Kč | 4 111,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,59962 Kč | 10 798,86 Kč |
| 6 000 | 3,39989 Kč | 20 399,34 Kč |
| 9 000 | 3,29746 Kč | 29 677,14 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |




