Orange 606nm LED Indication - Discrete 2V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LO Y876-R2T1-24-0-20-R18-Z

DigiKey Part Number
475-LOY876-R2T1-24-ZTR-ND - Tape & Reel (TR)
475-LOY876-R2T1-24-ZCT-ND - Cut Tape (CT)
475-LOY876-R2T1-24-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LO Y876-R2T1-24-0-20-R18-Z
Description
LED ORANGE CLEAR SMD R/A
Customer Reference
Detailed Description
Orange 606nm LED Indication - Discrete 2V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.70mm x 0.70mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
610nm
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
2.20mm L x 1.20mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 466
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,12400 Kč51,24 Kč
1003,62010 Kč362,01 Kč
5002,94182 Kč1 470,91 Kč
1 0002,71756 Kč2 717,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,42842 Kč7 285,26 Kč
6 0002,28080 Kč13 684,80 Kč
9 0002,20505 Kč19 845,45 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč