


ACMP-1264-231-T | |
|---|---|
DigiKey Part Number | 535-ACMP-1264-231-TTR-ND - Tape & Reel (TR) 535-ACMP-1264-231-TCT-ND - Cut Tape (CT) 535-ACMP-1264-231-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMP-1264-231-T |
Description | CMC 10A 2LN 230 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 230 Ohms @ 100 MHz 10A DCR 4mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 10A |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 4mOhm |
Series | Voltage Rating - DC 125V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.492" L x 0.425" W (12.50mm x 10.80mm) |
Number of Lines 2 | Height (Max) 0.252" (6.40mm) |
Impedance @ Frequency 230 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 10 | 28,57200 Kč | 285,72 Kč |
| 25 | 26,42800 Kč | 660,70 Kč |
| 50 | 24,91400 Kč | 1 245,70 Kč |
| 100 | 23,48950 Kč | 2 348,95 Kč |
| 250 | 21,73308 Kč | 5 433,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,49304 Kč | 10 246,52 Kč |
| 1 000 | 19,32512 Kč | 19 325,12 Kč |
| 1 500 | 18,67401 Kč | 28 011,01 Kč |
| 2 500 | 17,88543 Kč | 44 713,57 Kč |
| 3 500 | 17,38491 Kč | 60 847,19 Kč |
| 5 000 | 16,87006 Kč | 84 350,30 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |











