
BSC021N08NS5ATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC021N08NS5ATMA1TR-ND - Tape & Reel (TR) 448-BSC021N08NS5ATMA1CT-ND - Cut Tape (CT) 448-BSC021N08NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC021N08NS5ATMA1 |
Description | MOSFET TRENCH 80V TSON-8 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 226A (Tc) 214W (Tc) Surface Mount PG-TSON-8-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSC021N08NS5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 146µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 117 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8600 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 214W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TSON-8-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.1mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 97,70400 Kč | 977,04 Kč |
| 100 | 70,08080 Kč | 7 008,08 Kč |
| 500 | 58,30808 Kč | 29 154,04 Kč |
| 1 000 | 54,84342 Kč | 54 843,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 47,92033 Kč | 239 601,65 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |



















