
NTMFS3D6N10MCLT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS3D6N10MCLT1GTR-ND - Tape & Reel (TR) 488-NTMFS3D6N10MCLT1GCT-ND - Cut Tape (CT) 488-NTMFS3D6N10MCLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS3D6N10MCLT1G |
Description | MOSFET N-CH 100V 19.5A/131A 5DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 19.5A (Ta), 131A (Tc) 3W (Ta), 136W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFS3D6N10MCLT1G Models |
Category | Vgs(th) (Max) @ Id 3V @ 270µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4411 pF @ 50 V |
FET Type | Power Dissipation (Max) 3W (Ta), 136W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.6mOhm @ 48A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBE029N10R1SZN6#HB0 | Renesas Electronics Corporation | 4 290 | 559-RBE029N10R1SZN6#HB0CT-ND | 65,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 53,04100 Kč | 530,41 Kč |
| 100 | 37,05100 Kč | 3 705,10 Kč |
| 500 | 30,29886 Kč | 15 149,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 25,15351 Kč | 37 730,26 Kč |
| 3 000 | 24,75398 Kč | 74 261,94 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |











