
AOZ8829ADI-05 | |
|---|---|
DigiKey Part Number | 785-AOZ8829ADI-05TR-ND - Tape & Reel (TR) 785-AOZ8829ADI-05CT-ND - Cut Tape (CT) 785-AOZ8829ADI-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ8829ADI-05 |
Description | TVS DIODE 3.3VWM 6VC 10DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6V Clamp Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.69pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 10-UFDFN |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 100 | 5,84580 Kč | 584,58 Kč |
| 500 | 4,42890 Kč | 2 214,45 Kč |
| 1 000 | 3,97198 Kč | 3 971,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,39048 Kč | 10 171,44 Kč |
| 6 000 | 3,09745 Kč | 18 584,70 Kč |
| 9 000 | 2,94810 Kč | 26 532,90 Kč |
| 15 000 | 2,78029 Kč | 41 704,35 Kč |
| 21 000 | 2,68089 Kč | 56 298,69 Kč |
| 30 000 | 2,58431 Kč | 77 529,30 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |






