EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24256-BFMC6TG

DigiKey Part Number
497-17826-2-ND - Tape & Reel (TR)
497-17826-1-ND - Cut Tape (CT)
497-17826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24256-BFMC6TG
Description
IC EEPROM 256KBIT I2C 8UFDFPN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
M24256-BFMC6TG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
450 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-UFDFPN (2x3)
Memory Organization
32K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1011,50700 Kč115,07 Kč
2511,21280 Kč280,32 Kč
5010,97780 Kč548,89 Kč
10010,74050 Kč1 074,05 Kč
25010,42508 Kč2 606,27 Kč
50010,18528 Kč5 092,64 Kč
1 0009,94528 Kč9 945,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,39249 Kč46 962,45 Kč
10 0009,15826 Kč91 582,60 Kč
15 0009,02274 Kč135 341,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč