NTC Thermistor 47k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0402 (1005 Metric)
Wide Range Temperature Sensing with Murata NCU NTC Thermistors
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCU15WB473D60RC

DigiKey Part Number
490-NCU15WB473D60RCTR-ND - Tape & Reel (TR)
490-NCU15WB473D60RCCT-ND - Cut Tape (CT)
490-NCU15WB473D60RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCU15WB473D60RC
Description
THERMISTOR NTC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCU15WB473D60RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4050K
Manufacturer
Murata Electronics
B25/85
4108K
Series
B25/100
4131K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Power - Max
100 mW
Resistance in Ohms @ 25°C
47k
Mounting Type
Surface Mount
Resistance Tolerance
±0.5%
Package / Case
0402 (1005 Metric)
B Value Tolerance
±0.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 896
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
53,23400 Kč16,17 Kč
103,06600 Kč30,66 Kč
252,83040 Kč70,76 Kč
502,67100 Kč133,55 Kč
1002,52820 Kč252,82 Kč
5002,24384 Kč1 121,92 Kč
1 0002,13802 Kč2 138,02 Kč
5 0001,92598 Kč9 629,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,81171 Kč18 117,10 Kč
20 0001,74094 Kč34 818,80 Kč
30 0001,70234 Kč51 070,20 Kč
50 0001,65641 Kč82 820,50 Kč
70 0001,62774 Kč113 941,80 Kč
100 0001,59862 Kč159 862,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč