
ESD501DPYR | |
|---|---|
DigiKey Part Number | 296-ESD501DPYRTR-ND - Tape & Reel (TR) 296-ESD501DPYRCT-ND - Cut Tape (CT) 296-ESD501DPYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD501DPYR |
Description | TVS DIODE 12VWM 23VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x0.6) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom, USB |
Part Status Active | Capacitance @ Frequency 0.3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case 0402 (1005 Metric) |
Voltage - Breakdown (Min) 13.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 100 | 5,89620 Kč | 589,62 Kč |
| 500 | 4,46838 Kč | 2 234,19 Kč |
| 1 000 | 4,00768 Kč | 4 007,68 Kč |
| 2 000 | 3,61974 Kč | 7 239,48 Kč |
| 5 000 | 3,19947 Kč | 15 997,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,93957 Kč | 29 395,70 Kč |
| 20 000 | 2,72103 Kč | 54 420,60 Kč |
| 30 000 | 2,60972 Kč | 78 291,60 Kč |
| 50 000 | 2,48466 Kč | 124 233,00 Kč |
| 70 000 | 2,41063 Kč | 168 744,10 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |










