220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.3A 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15EX221SN1D

DigiKey Part Number
490-16508-2-ND - Tape & Reel (TR)
490-16508-1-ND - Cut Tape (CT)
490-16508-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15EX221SN1D
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.3A 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15EX221SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.3A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
140mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96 491
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,49900 Kč24,99 Kč
252,16680 Kč54,17 Kč
501,94440 Kč97,22 Kč
1001,73860 Kč173,86 Kč
2501,49084 Kč372,71 Kč
5001,32036 Kč660,18 Kč
1 0001,16245 Kč1 162,45 Kč
5 0000,95415 Kč4 770,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,77955 Kč7 795,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč