
BSC023N08NS5SCATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC023N08NS5SCATMA1TR-ND - Tape & Reel (TR) 448-BSC023N08NS5SCATMA1CT-ND - Cut Tape (CT) 448-BSC023N08NS5SCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC023N08NS5SCATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 202A (Tc) 188W (Tc) Surface Mount PG-WSON-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | BSC023N08NS5SCATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 115µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6800 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 188W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-WSON-8-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.3mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,40000 Kč | 130,40 Kč |
| 10 | 86,55400 Kč | 865,54 Kč |
| 100 | 61,65220 Kč | 6 165,22 Kč |
| 500 | 51,02892 Kč | 25 514,46 Kč |
| 1 000 | 47,61800 Kč | 47 618,00 Kč |
| 2 000 | 46,97263 Kč | 93 945,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 42,34368 Kč | 169 374,72 Kč |
| Unit Price without VAT: | 130,40000 Kč |
|---|---|
| Unit Price with VAT: | 157,78400 Kč |










