
BSC030N10NS5SCATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC030N10NS5SCATMA1TR-ND - Tape & Reel (TR) 448-BSC030N10NS5SCATMA1CT-ND - Cut Tape (CT) 448-BSC030N10NS5SCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC030N10NS5SCATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 171A (Tc) 188W (Tc) Surface Mount PG-WSON-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | BSC030N10NS5SCATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 115µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 88 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6500 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 188W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-WSON-8-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,16000 Kč | 111,16 Kč |
| 10 | 73,22400 Kč | 732,24 Kč |
| 100 | 51,66320 Kč | 5 166,32 Kč |
| 500 | 42,46430 Kč | 21 232,15 Kč |
| 1 000 | 39,51012 Kč | 39 510,12 Kč |
| 2 000 | 37,94033 Kč | 75 880,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 34,94162 Kč | 139 766,48 Kč |
| Unit Price without VAT: | 111,16000 Kč |
|---|---|
| Unit Price with VAT: | 134,50360 Kč |










