
LT6107HS5#TRMPBF | |
|---|---|
DigiKey Part Number | LT6107HS5#TRMPBFTR-ND - Tape & Reel (TR) LT6107HS5#TRMPBFCT-ND - Cut Tape (CT) LT6107HS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6107HS5#TRMPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6107HS5#TRMPBF Models |
Category | Current - Supply 70µA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
-3db Bandwidth 200 kHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 40 nA | Base Product Number |
Voltage - Input Offset 150 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 77,60900 Kč | 776,09 Kč |
| 25 | 71,50240 Kč | 1 787,56 Kč |
| 100 | 64,77880 Kč | 6 477,88 Kč |
| 250 | 61,68372 Kč | 15 420,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 59,64146 Kč | 29 820,73 Kč |
| 1 000 | 58,05086 Kč | 58 050,86 Kč |
| 1 500 | 57,25455 Kč | 85 881,82 Kč |
| 2 500 | 56,37249 Kč | 140 931,23 Kč |
| 3 500 | 55,85684 Kč | 195 498,94 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |









