
TPS27SA08CQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS27SA08CQPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS27SA08CQPWPRQ1CT-ND - Cut Tape (CT) 296-TPS27SA08CQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS27SA08CQPWPRQ1 |
Description | AUTOMOTIVE, 36-V, 8-M, 1-CH SMAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS27SA08CQPWPRQ1 Models |
Category | Current - Output (Max) 10A |
Mfr | Rds On (Typ) 9mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package 16-HTSSOP |
Voltage - Load 8V ~ 36V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 69,02000 Kč | 690,20 Kč |
| 25 | 63,48960 Kč | 1 587,24 Kč |
| 100 | 57,40850 Kč | 5 740,85 Kč |
| 250 | 54,50996 Kč | 13 627,49 Kč |
| 500 | 54,35878 Kč | 27 179,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 49,55031 Kč | 148 650,93 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |










