
TPS27SA08CPWPR | |
|---|---|
DigiKey Part Number | 296-TPS27SA08CPWPRTR-ND - Tape & Reel (TR) 296-TPS27SA08CPWPRCT-ND - Cut Tape (CT) 296-TPS27SA08CPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS27SA08CPWPR |
Description | 36-V, 8-M, 1-CH SMART HIGH-SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS27SA08CPWPR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 10A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 9mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 16-HTSSOP |
Interface On/Off | Package / Case |
Voltage - Load 8V ~ 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 54,09100 Kč | 540,91 Kč |
| 25 | 49,60560 Kč | 1 240,14 Kč |
| 100 | 44,67530 Kč | 4 467,53 Kč |
| 250 | 42,32692 Kč | 10 581,73 Kč |
| 500 | 41,79694 Kč | 20 898,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,30532 Kč | 114 915,96 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |











