
VN5016AJTR-E | |
|---|---|
DigiKey Part Number | 497-11675-2-ND - Tape & Reel (TR) 497-11675-1-ND - Cut Tape (CT) 497-11675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN5016AJTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 46A PowerSSO-12™ |
Datasheet | Datasheet |
EDA/CAD Models | VN5016AJTR-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 46A |
Series | Rds On (Typ) 16mOhm (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-12™ |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,25000 Kč | 64,25 Kč |
| 10 | 48,04300 Kč | 480,43 Kč |
| 25 | 44,00360 Kč | 1 100,09 Kč |
| 100 | 39,55390 Kč | 3 955,39 Kč |
| 250 | 37,43188 Kč | 9 357,97 Kč |
| 500 | 36,78220 Kč | 18 391,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,98980 Kč | 84 974,50 Kč |
| 5 000 | 33,32005 Kč | 166 600,25 Kč |
| Unit Price without VAT: | 64,25000 Kč |
|---|---|
| Unit Price with VAT: | 77,74250 Kč |











