Power Switch/Driver 1:1 N-Channel 12A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND14NV04TR-E

DigiKey Part Number
497-11687-2-ND - Tape & Reel (TR)
497-11687-1-ND - Cut Tape (CT)
497-11687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VND14NV04TR-E
Description
IC PWR DRIVER N-CHANNEL 1:1 DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 12A DPAK
Datasheet
 Datasheet
EDA/CAD Models
VND14NV04TR-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
36V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
12A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
35mOhm (Max)
Part Status
Active
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
DPAK
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTS118DATMA1Infineon Technologies2 925BTS118DATMA1CT-ND42,42000 KčSimilar
BTS134DATMA1Infineon Technologies9 980BTS134DATMA1CT-ND44,52000 KčSimilar
BTS142DATMA1Infineon Technologies6 684BTS142DATMA1CT-ND52,29000 KčSimilar
BTS3142DATMA1Infineon Technologies1 032BTS3142DATMA1CT-ND52,29000 KčSimilar
In-Stock: 9 655
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,03000 Kč68,03 Kč
1044,15900 Kč441,59 Kč
10030,52690 Kč3 052,69 Kč
50024,70414 Kč12 352,07 Kč
1 00023,85415 Kč23 854,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,80902 Kč52 022,55 Kč
5 00019,55909 Kč97 795,45 Kč
7 50019,48878 Kč146 165,85 Kč
Manufacturers Standard Package
Unit Price without VAT:68,03000 Kč
Unit Price with VAT:82,31630 Kč