
VN5050JTR-E | |
|---|---|
DigiKey Part Number | 497-11468-2-ND - Tape & Reel (TR) 497-11468-1-ND - Cut Tape (CT) 497-11468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN5050JTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 13.5A PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | VN5050JTR-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 13.5A |
Series | Rds On (Typ) 50mOhm (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-12 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 33,87000 Kč | 338,70 Kč |
| 25 | 30,88400 Kč | 772,10 Kč |
| 100 | 27,59560 Kč | 2 759,56 Kč |
| 250 | 26,02828 Kč | 6 507,07 Kč |
| 500 | 25,19088 Kč | 12 595,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,48400 Kč | 58 710,00 Kč |
| 5 000 | 22,98895 Kč | 114 944,75 Kč |
| 7 500 | 22,74114 Kč | 170 558,55 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |









