
VNL5030JTR-E | |
|---|---|
DigiKey Part Number | 497-14317-2-ND - Tape & Reel (TR) 497-14317-1-ND - Cut Tape (CT) 497-14317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNL5030JTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 25A PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | VNL5030JTR-E Models |
Category | Voltage - Load 36V (Max) |
Mfr | Current - Output (Max) 25A |
Series | Rds On (Typ) 30mOhm (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package PowerSSO-12 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 30,34200 Kč | 303,42 Kč |
| 25 | 27,62480 Kč | 690,62 Kč |
| 100 | 24,63910 Kč | 2 463,91 Kč |
| 250 | 23,21288 Kč | 5 803,22 Kč |
| 500 | 22,35406 Kč | 11 177,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,89990 Kč | 52 249,75 Kč |
| 5 000 | 20,45004 Kč | 102 250,20 Kč |
| 7 500 | 20,22460 Kč | 151 684,50 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |


