
SIWG917Y111MGABA | |
|---|---|
DigiKey Part Number | 336-SIWG917Y111MGABA-ND |
Manufacturer | |
Manufacturer Product Number | SIWG917Y111MGABA |
Description | SIWG917Y SOC MODULE WI-FI 6 2.4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 17.5dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, ISP, JTAG, PCM, PWM, SDIO, SPI, UART, USART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | SiWG917M | |
Memory Size | 8MB Flash | |
Voltage - Supply | 1.71V ~ 1.98V, 2.97V ~ 3.63V | |
Current - Receiving | 11mA ~ 55mA | |
Current - Transmitting | 11mA ~ 231mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 71-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,81000 Kč | 357,81 Kč |
| 10 | 306,50800 Kč | 3 065,08 Kč |
| 25 | 289,09200 Kč | 7 227,30 Kč |
| 100 | 265,49450 Kč | 26 549,45 Kč |
| 250 | 251,53588 Kč | 62 883,97 Kč |
| 500 | 241,75922 Kč | 120 879,61 Kč |
| Unit Price without VAT: | 357,81000 Kč |
|---|---|
| Unit Price with VAT: | 432,95010 Kč |




