
ASEKDV-32.768KHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASEKDV-32.768KHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASEKDV-32.768KHZ-LC-TCT-ND - Cut Tape (CT) 535-ASEKDV-32.768KHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEKDV-32.768KHZ-LC-T |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEKDV-32.768KHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 30,84600 Kč | 308,46 Kč |
| 25 | 29,17040 Kč | 729,26 Kč |
| 50 | 27,96520 Kč | 1 398,26 Kč |
| 100 | 26,80810 Kč | 2 680,81 Kč |
| 250 | 25,35132 Kč | 6 337,83 Kč |
| 500 | 24,30350 Kč | 12 151,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,29917 Kč | 23 299,17 Kč |
| 2 000 | 22,33715 Kč | 44 674,30 Kč |
| 3 000 | 21,79319 Kč | 65 379,57 Kč |
| 5 000 | 21,12718 Kč | 105 635,90 Kč |
| 7 000 | 20,70004 Kč | 144 900,28 Kč |
| 10 000 | 20,25669 Kč | 202 566,90 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


