
VND5050AJTR-E | |
|---|---|
DigiKey Part Number | 497-11474-2-ND - Tape & Reel (TR) 497-11474-1-ND - Cut Tape (CT) 497-11474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5050AJTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12A PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | VND5050AJTR-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 12A |
Series | Rds On (Typ) 50mOhm (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-12 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 49,49200 Kč | 494,92 Kč |
| 25 | 45,34720 Kč | 1 133,68 Kč |
| 100 | 40,78020 Kč | 4 078,02 Kč |
| 250 | 38,60356 Kč | 9 650,89 Kč |
| 500 | 37,98034 Kč | 18 990,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,07187 Kč | 87 679,67 Kč |
| 5 000 | 34,38498 Kč | 171 924,90 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |




