
BTS142DATMA1 | |
|---|---|
DigiKey Part Number | BTS142DATMA1TR-ND - Tape & Reel (TR) BTS142DATMA1CT-ND - Cut Tape (CT) BTS142DATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS142DATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4.6A PG-TO252-3-11 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 4.6A |
Series | Rds On (Typ) 23mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package PG-TO252-3-11 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 42V (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,80400 Kč | 388,04 Kč |
| 25 | 35,44480 Kč | 886,12 Kč |
| 100 | 31,74480 Kč | 3 174,48 Kč |
| 250 | 29,98012 Kč | 7 495,03 Kč |
| 500 | 29,19058 Kč | 14 595,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,11782 Kč | 67 794,55 Kč |
| 5 000 | 26,56108 Kč | 132 805,40 Kč |
| 7 500 | 26,28236 Kč | 197 117,70 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

