Power Switch/Driver 1:1 N-Channel 3.5A PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS134DATMA1

DigiKey Part Number
BTS134DATMA1TR-ND - Tape & Reel (TR)
BTS134DATMA1CT-ND - Cut Tape (CT)
BTS134DATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS134DATMA1
Description
IC PWR SWITCH N-CHAN 1:1 TO252-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.5A PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
BTS134DATMA1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
3.5A
Series
Rds On (Typ)
35mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
PG-TO252-3-11
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
42V (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1032,94600 Kč329,46 Kč
2530,02720 Kč750,68 Kč
10026,81650 Kč2 681,65 Kč
25025,28664 Kč6 321,66 Kč
50024,44210 Kč12 221,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,80265 Kč57 006,62 Kč
5 00022,31953 Kč111 597,65 Kč
7 50022,07752 Kč165 581,40 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč