


DRV3901QDGQRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV3901QDGQRQ1TR-ND - Tape & Reel (TR) 296-DRV3901QDGQRQ1CT-ND - Cut Tape (CT) 296-DRV3901QDGQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV3901QDGQRQ1 |
Description | AUTOMOTIVE, 40-V SINGLE-CHANNEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Squib Driver PMIC 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV3901QDGQRQ1 Models |
Category | Voltage - Supply 28V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-PowerTSSOP (0.118", 3.00mm Width) |
Applications Squib Driver | Supplier Device Package 28-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 10 | 109,94600 Kč | 1 099,46 Kč |
| 25 | 101,70600 Kč | 2 542,65 Kč |
| 100 | 92,64110 Kč | 9 264,11 Kč |
| 250 | 89,63460 Kč | 22 408,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 81,31282 Kč | 203 282,05 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |











