
TJA1445AT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1445AT/0ZTR-ND - Tape & Reel (TR) 568-TJA1445AT/0ZCT-ND - Cut Tape (CT) 568-TJA1445AT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1445AT/0Z |
Description | HIGH-SPEED CAN FD TRANSCEIVER WI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,60200 Kč | 236,02 Kč |
| 25 | 21,40960 Kč | 535,24 Kč |
| 100 | 19,00950 Kč | 1 900,95 Kč |
| 250 | 17,86424 Kč | 4 466,06 Kč |
| 500 | 17,17384 Kč | 8 586,92 Kč |
| 1 000 | 17,00166 Kč | 17 001,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,31628 Kč | 40 790,70 Kč |
| 5 000 | 15,94760 Kč | 79 738,00 Kč |
| 7 500 | 15,76303 Kč | 118 222,73 Kč |
| 12 500 | 15,55844 Kč | 194 480,50 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |










