
TJA1021BT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1021BT/0ZTR-ND - Tape & Reel (TR) 568-TJA1021BT/0ZCT-ND - Cut Tape (CT) 568-TJA1021BT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1021BT/0Z |
Description | IC TRANSCEIVER FULL 1/1 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LINbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 175 mV | |
Data Rate | - | |
Voltage - Supply | 5.5V ~ 27V | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 25 | 10,54920 Kč | 263,73 Kč |
| 100 | 9,24750 Kč | 924,75 Kč |
| 250 | 8,62428 Kč | 2 156,07 Kč |
| 500 | 8,24886 Kč | 4 124,43 Kč |
| 1 000 | 7,93997 Kč | 7 939,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,76178 Kč | 19 404,45 Kč |
| 5 000 | 7,56146 Kč | 37 807,30 Kč |
| 7 500 | 7,46112 Kč | 55 958,40 Kč |
| 12 500 | 7,34999 Kč | 91 874,88 Kč |
| 17 500 | 7,28502 Kč | 127 487,85 Kč |
| 25 000 | 7,24641 Kč | 181 160,25 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |











