
AP7583AQ-50MP-13 | |
|---|---|
DigiKey Part Number | 31-AP7583AQ-50MP-13TR-ND - Tape & Reel (TR) 31-AP7583AQ-50MP-13CT-ND - Cut Tape (CT) 31-AP7583AQ-50MP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7583AQ-50MP-13 |
Description | IC REG LINEAR 5V 300MA 8-MSOP-EP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AP7583AQ-50MP-13 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (100Hz) |
Part Status Active | Control Features Current Limit, Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 42V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 5V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage Dropout (Max) 0.5V @ 300mA | Supplier Device Package 8-MSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 16,64300 Kč | 166,43 Kč |
| 25 | 15,02440 Kč | 375,61 Kč |
| 100 | 13,25780 Kč | 1 325,78 Kč |
| 250 | 12,41320 Kč | 3 103,30 Kč |
| 500 | 11,90474 Kč | 5 952,37 Kč |
| 1 000 | 11,61485 Kč | 11 614,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,04382 Kč | 27 609,55 Kč |
| 5 000 | 10,77746 Kč | 53 887,30 Kč |
| 7 500 | 10,64398 Kč | 79 829,85 Kč |
| 12 500 | 10,49617 Kč | 131 202,12 Kč |
| 17 500 | 10,40979 Kč | 182 171,32 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |





