
AP7583AQ-33MP-13 | |
|---|---|
DigiKey Part Number | 31-AP7583AQ-33MP-13TR-ND - Tape & Reel (TR) 31-AP7583AQ-33MP-13CT-ND - Cut Tape (CT) 31-AP7583AQ-33MP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7583AQ-33MP-13 |
Description | IC REG LIN 3.3V 300MA 8-MSOP-EP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP-EP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (100Hz) |
Part Status Active | Control Features Current Limit, Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 42V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 3.3V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage Dropout (Max) 0.7V @ 300mA | Supplier Device Package 8-MSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 13,09700 Kč | 130,97 Kč |
| 25 | 11,78760 Kč | 294,69 Kč |
| 100 | 10,35270 Kč | 1 035,27 Kč |
| 250 | 9,66860 Kč | 2 417,15 Kč |
| 500 | 9,25650 Kč | 4 628,25 Kč |
| 1 000 | 8,93450 Kč | 8 934,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,55826 Kč | 21 395,65 Kč |
| 5 000 | 8,34212 Kč | 41 710,60 Kč |
| 7 500 | 8,23392 Kč | 61 754,40 Kč |
| 12 500 | 8,11404 Kč | 101 425,50 Kč |
| 17 500 | 8,04397 Kč | 140 769,48 Kč |
| 25 000 | 7,97658 Kč | 199 414,50 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |


