
AP7583Q-50FDZW-7 | |
|---|---|
DigiKey Part Number | 31-AP7583Q-50FDZW-7TR-ND - Tape & Reel (TR) 31-AP7583Q-50FDZW-7CT-ND - Cut Tape (CT) 31-AP7583Q-50FDZW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7583Q-50FDZW-7 |
Description | IC REG LIN 5V 300MA W-DFN2020-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA W-DFN2020-6 (SWP) (Type A1) |
Datasheet | Datasheet |
EDA/CAD Models | AP7583Q-50FDZW-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (100Hz) |
Part Status Active | Control Features Current Limit, Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 42V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 5V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Max) | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.5V @ 300mA | Supplier Device Package W-DFN2020-6 (SWP) (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 25 | 11,01160 Kč | 275,29 Kč |
| 100 | 9,65610 Kč | 965,61 Kč |
| 250 | 9,01124 Kč | 2 252,81 Kč |
| 500 | 8,62208 Kč | 4 311,04 Kč |
| 1 000 | 8,30195 Kč | 8 301,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,90653 Kč | 23 719,59 Kč |
| 6 000 | 7,71303 Kč | 46 278,18 Kč |
| 9 000 | 7,61613 Kč | 68 545,17 Kč |
| 15 000 | 7,50876 Kč | 112 631,40 Kč |
| 21 000 | 7,44597 Kč | 156 365,37 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |



