


AP7583Q-50D4-13 | |
|---|---|
DigiKey Part Number | 31-AP7583Q-50D4-13TR-ND - Tape & Reel (TR) 31-AP7583Q-50D4-13CT-ND - Cut Tape (CT) 31-AP7583Q-50D4-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7583Q-50D4-13 |
Description | IC REG LINEAR 5V 300MA TO252-4L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-252-4 (Type C) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.5V @ 300mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 4 µA |
Part Status Active | PSRR 70dB (100Hz) |
Output Configuration | Control Features Current Limit, Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-252-5, DPAK (4 Leads + Tab), TO-252AD |
Voltage - Output (Max) | Supplier Device Package TO-252-4 (Type C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 12,65900 Kč | 126,59 Kč |
| 25 | 11,39560 Kč | 284,89 Kč |
| 100 | 10,00440 Kč | 1 000,44 Kč |
| 250 | 9,33992 Kč | 2 334,98 Kč |
| 500 | 8,93950 Kč | 4 469,75 Kč |
| 1 000 | 8,61541 Kč | 8 615,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,26128 Kč | 20 653,20 Kč |
| 5 000 | 8,05135 Kč | 40 256,75 Kč |
| 7 500 | 7,94622 Kč | 59 596,65 Kč |
| 12 500 | 7,82977 Kč | 97 872,12 Kč |
| 17 500 | 7,76169 Kč | 135 829,57 Kč |
| 25 000 | 7,69621 Kč | 192 405,25 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |







