
CPC1301G | |
|---|---|
DigiKey Part Number | 212-CPC1301G-ND |
Manufacturer | |
Manufacturer Product Number | CPC1301G |
Description | OPTOISOLATOR 5KV 1CH DARL 4-DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer IXYS Integrated Circuits Division | Voltage - Output (Max) 350V |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 1 mA |
Number of Channels 1 | Vce Saturation (Max) 1.2V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 1000% @ 1mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 8000% @ 1mA | Package / Case 4-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 1µs, 80µs | Supplier Device Package 4-DIP |
Rise / Fall Time (Typ) 40µs, 2.6µs | Base Product Number |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,14000 Kč | 91,14 Kč |
| 10 | 67,28000 Kč | 672,80 Kč |
| 100 | 53,18570 Kč | 5 318,57 Kč |
| 500 | 47,01456 Kč | 23 507,28 Kč |
| 1 000 | 45,00659 Kč | 45 006,59 Kč |
| 2 000 | 43,30812 Kč | 86 616,24 Kč |
| 5 000 | 41,45852 Kč | 207 292,60 Kč |
| Unit Price without VAT: | 91,14000 Kč |
|---|---|
| Unit Price with VAT: | 110,27940 Kč |






