
AP7583Q-50MP-13 | |
|---|---|
DigiKey Part Number | 31-AP7583Q-50MP-13TR-ND - Tape & Reel (TR) 31-AP7583Q-50MP-13CT-ND - Cut Tape (CT) 31-AP7583Q-50MP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7583Q-50MP-13 |
Description | IC REG LINEAR 5V 300MA 8-MSOP-EP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AP7583Q-50MP-13 Models |
Category | Voltage Dropout (Max) 0.5V @ 300mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 4 µA |
Part Status Active | PSRR 70dB (100Hz) |
Output Configuration | Control Features Current Limit, Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-MSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 25 | 11,01160 Kč | 275,29 Kč |
| 100 | 9,65610 Kč | 965,61 Kč |
| 250 | 9,01124 Kč | 2 252,81 Kč |
| 500 | 8,62208 Kč | 4 311,04 Kč |
| 1 000 | 8,30195 Kč | 8 301,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,96405 Kč | 19 910,12 Kč |
| 5 000 | 7,76033 Kč | 38 801,65 Kč |
| 7 500 | 7,65831 Kč | 57 437,33 Kč |
| 12 500 | 7,54532 Kč | 94 316,50 Kč |
| 17 500 | 7,47927 Kč | 130 887,22 Kč |
| 25 000 | 7,41572 Kč | 185 393,00 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |



