
SN74LV6T17QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV6T17QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74LV6T17QPWRQ1CT-ND - Cut Tape (CT) 296-SN74LV6T17QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV6T17QPWRQ1 |
Description | IC BUFF 1.6V/5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Buffer, Non-Inverting | Qualification AEC-Q100 |
Number of Elements 6 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Input Type Schmitt Trigger | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 15,91300 Kč | 159,13 Kč |
| 25 | 14,36520 Kč | 359,13 Kč |
| 100 | 12,67180 Kč | 1 267,18 Kč |
| 250 | 11,86260 Kč | 2 965,65 Kč |
| 500 | 11,42340 Kč | 5 711,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,47822 Kč | 31 434,66 Kč |
| 6 000 | 10,23574 Kč | 61 414,44 Kč |
| 9 000 | 10,11425 Kč | 91 028,25 Kč |
| 15 000 | 9,97972 Kč | 149 695,80 Kč |
| 21 000 | 9,90109 Kč | 207 922,89 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |










