New Product
Humidity, Temperature 0 ~ 100% RH Analog ±0.5% RH 4 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC3120QDEFRQ1

DigiKey Part Number
296-HDC3120QDEFRQ1TR-ND - Tape & Reel (TR)
296-HDC3120QDEFRQ1CT-ND - Cut Tape (CT)
296-HDC3120QDEFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDC3120QDEFRQ1
Description
AUTOMOTIVE 0.5% RH ACCURATE ANAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Analog ±0.5% RH 4 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HDC3120QDEFRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
4 s
Manufacturer
Texas Instruments
Sensitivity
40mV/%RH
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.62V ~ 5.5V
Part Status
Active
Mounting Type
Surface Mount
Sensor Type
Humidity, Temperature
Operating Temperature
-40°C ~ 125°C
Humidity Range
0 ~ 100% RH
Grade
Automotive
Output Type
Analog
Qualification
AEC-Q100
Output
14b
Package / Case
8-VFDFN Exposed Pad
Accuracy
±0.5% RH
Supplier Device Package
8-WSON (2.5x2.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SHT30-ARP-BSensirion AG2 3581649-1010-1-ND58,40000 KčSimilar
SHT30A-DIS-B10KSSensirion AG10 6471649-SHT30A-DIS-B10KSCT-ND75,29000 KčSimilar
SHT30A-DIS-B2.5KSSensirion AG1 7271649-SHT30A-DIS-B2.5KSCT-ND75,29000 KčSimilar
SHT31-ARP-BSensirion AG9 3791649-1012-1-ND93,85000 KčSimilar
SHT31A-DIS-B10KSSensirion AG7 5211649-SHT31A-DIS-B10KSCT-ND112,62000 KčSimilar
In-Stock: 1 610
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,39000 Kč53,39 Kč
547,46800 Kč237,34 Kč
1045,29800 Kč452,98 Kč
2542,70360 Kč1 067,59 Kč
5040,92680 Kč2 046,34 Kč
10039,30430 Kč3 930,43 Kč
50036,03664 Kč18 018,32 Kč
1 00034,82055 Kč34 820,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00033,09643 Kč99 289,29 Kč
6 00032,12383 Kč192 742,98 Kč
Manufacturers Standard Package
Unit Price without VAT:53,39000 Kč
Unit Price with VAT:64,60190 Kč